RF Amplifier IC General Purpose 100MHz ~ 2.7GHz 16-LFCSP-VQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8352ACPZ-WP

DigiKey Part Number
AD8352ACPZ-WP-ND
Manufacturer
Manufacturer Product Number
AD8352ACPZ-WP
Description
IC DIFF RF/IF AMP 2GHZ 16-LFCSP
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 2.7GHz 16-LFCSP-VQ (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
*
Packaging
Tray
Part Status
Discontinued at Digi-Key
Frequency
100MHz ~ 2.7GHz
Gain
18dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
37mA
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types