Isolated Module 16 b Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module 16 b Serial 16-SOIC
High Speed Converters by Analog Devices

AD7401AYRWZ-RL

DigiKey Part Number
AD7401AYRWZ-RLTR-ND - Tape & Reel (TR)
AD7401AYRWZ-RLCT-ND - Cut Tape (CT)
AD7401AYRWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7401AYRWZ-RL
Description
IC ISOLATED MODULE 16BIT 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7401AYRWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Dual Supply
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 619
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 103,52000kr 103,52
10kr 80,94000kr 809,40
25kr 75,30400kr 1 882,60
100kr 70,36080kr 7 036,08
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 62,91176kr 62 911,76
Manufacturers Standard Package
Unit Price without VAT:kr 103,52000
Unit Price with VAT:kr 129,40000