


AD7400AYNSZ | |
|---|---|
DigiKey Part Number | AD7400AYNSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7400AYNSZ |
Description | IC MODULATOR 16BIT 10M 8DIP GW |
Customer Reference | |
Detailed Description | Modulator 16 b 10M Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7400AYNSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 10M | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

