
AD4022BRMZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4022BRMZ-RL7TR-ND - Tape & Reel (TR) 505-AD4022BRMZ-RL7CT-ND - Cut Tape (CT) 505-AD4022BRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4022BRMZ-RL7 |
Description | IC ADC 20BIT SAR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD4022BRMZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | DSP, MICROWIRE™, QSPI™, and SPI™ | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 387,62000 | kr 387,62 |
| 10 | kr 316,16800 | kr 3 161,68 |
| 25 | kr 298,32960 | kr 7 458,24 |
| 100 | kr 297,92920 | kr 29 792,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 259,10104 | kr 259 101,04 |
| Unit Price without VAT: | kr 387,62000 |
|---|---|
| Unit Price with VAT: | kr 484,52500 |



