
LTC6563HUDDM#WPBF | |
|---|---|
DigiKey Part Number | 505-LTC6563HUDDM#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6563HUDDM#WPBF |
Description | QUAD CHANNEL TRANSIMPEDANCE AMPL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Receiver 24-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | Receiver | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 168,66000 | kr 168,66 |
| 10 | kr 133,84900 | kr 1 338,49 |
| 73 | kr 117,44247 | kr 8 573,30 |
| 146 | kr 113,56253 | kr 16 580,13 |
| 292 | kr 110,36791 | kr 32 227,43 |
| 511 | kr 108,20599 | kr 55 293,26 |
| Unit Price without VAT: | kr 168,66000 |
|---|---|
| Unit Price with VAT: | kr 210,82500 |

