
B88069X9171T253 | |
|---|---|
DigiKey Part Number | 495-B88069X9171T253TR-ND - Tape & Reel (TR) 495-B88069X9171T253CT-ND - Cut Tape (CT) 495-B88069X9171T253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X9171T253 |
Description | GDT 200V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 2500A (2.5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Square End Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,44000 | kr 12,44 |
| 5 | kr 10,31000 | kr 51,55 |
| 10 | kr 9,50500 | kr 95,05 |
| 50 | kr 7,88660 | kr 394,33 |
| 100 | kr 7,27660 | kr 727,66 |
| 250 | kr 6,53972 | kr 1 634,93 |
| 500 | kr 6,03042 | kr 3 015,21 |
| 1 000 | kr 5,55845 | kr 5 558,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 4,73752 | kr 11 843,80 |
| 5 000 | kr 4,41454 | kr 22 072,70 |
| Unit Price without VAT: | kr 12,44000 |
|---|---|
| Unit Price with VAT: | kr 15,55000 |

