



AMPLA5030S-100MT | |
|---|---|
DigiKey Part Number | 535-AMPLA5030S-100MTTR-ND - Tape & Reel (TR) 535-AMPLA5030S-100MTCT-ND - Cut Tape (CT) 535-AMPLA5030S-100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA5030S-100MT |
Description | FIXED IND 10UH 2.75A 128 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.75 A 128mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA5030S-100MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 128mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,76000 | kr 10,76 |
| 10 | kr 8,85900 | kr 88,59 |
| 100 | kr 7,28220 | kr 728,22 |
| 1 000 | kr 6,01172 | kr 6 011,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 5,64925 | kr 11 298,50 |
| 4 000 | kr 5,32796 | kr 21 311,84 |
| 6 000 | kr 5,14878 | kr 30 892,68 |
| 10 000 | kr 4,93184 | kr 49 318,40 |
| 14 000 | kr 4,91153 | kr 68 761,42 |
| Unit Price without VAT: | kr 10,76000 |
|---|---|
| Unit Price with VAT: | kr 13,45000 |

