
ICL7665AEPA+ | |
|---|---|
DigiKey Part Number | ICL7665AEPA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7665AEPA+ |
Description | IC SUPERVISOR 2 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7665AEPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | <1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 106,98000 | kr 106,98 |
| 10 | kr 83,70100 | kr 837,01 |
| 50 | kr 74,36100 | kr 3 718,05 |
| 100 | kr 71,47000 | kr 7 147,00 |
| 250 | kr 68,41776 | kr 17 104,44 |
| 500 | kr 66,57844 | kr 33 289,22 |
| 1 000 | kr 65,06412 | kr 65 064,12 |
| Unit Price without VAT: | kr 106,98000 |
|---|---|
| Unit Price with VAT: | kr 133,72500 |

