
MXL1535ECWI+T | |
|---|---|
DigiKey Part Number | 175-MXL1535ECWI+TTR-ND - Tape & Reel (TR) 175-MXL1535ECWI+TCT-ND - Cut Tape (CT) 175-MXL1535ECWI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL1535ECWI+T |
Description | IC TRANSCEIVER FULL 1/1 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MXL1535ECWI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 16 Leads | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 185,87000 | kr 185,87 |
| 10 | kr 148,18000 | kr 1 481,80 |
| 25 | kr 138,76640 | kr 3 469,16 |
| 100 | kr 128,41650 | kr 12 841,65 |
| 250 | kr 123,48180 | kr 30 870,45 |
| 500 | kr 120,50860 | kr 60 254,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 118,06165 | kr 118 061,65 |
| Unit Price without VAT: | kr 185,87000 |
|---|---|
| Unit Price with VAT: | kr 232,33750 |

