1/1 Transceiver Full RS422, RS485 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXL1535ECWI+T

DigiKey Part Number
175-MXL1535ECWI+TTR-ND - Tape & Reel (TR)
175-MXL1535ECWI+TCT-ND - Cut Tape (CT)
175-MXL1535ECWI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXL1535ECWI+T
Description
IC TRANSCEIVER FULL 1/1 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MXL1535ECWI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
30 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width), 16 Leads
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 191,45000kr 191,45
10kr 152,63400kr 1 526,34
25kr 142,93040kr 3 573,26
100kr 133,80320kr 13 380,32
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 121,60345kr 121 603,45
Manufacturers Standard Package
Unit Price without VAT:kr 191,45000
Unit Price with VAT:kr 239,31250