


MAXM15463AMB+T | |
|---|---|
DigiKey Part Number | 175-MAXM15463AMB+TTR-ND - Tape & Reel (TR) 175-MAXM15463AMB+TCT-ND - Cut Tape (CT) 175-MAXM15463AMB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM15463AMB+T |
Description | IC REG BUCK 3.3V 300MA 10EMGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output 4.5V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM15463AMB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-eMGA (3x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 77,69000 | kr 77,69 |
| 10 | kr 60,10500 | kr 601,05 |
| 25 | kr 55,70680 | kr 1 392,67 |
| 100 | kr 50,86810 | kr 5 086,81 |
| 250 | kr 48,56160 | kr 12 140,40 |
| 500 | kr 47,17116 | kr 23 585,58 |
| 1 000 | kr 46,02735 | kr 46 027,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 41,71165 | kr 104 279,12 |
| Unit Price without VAT: | kr 77,69000 |
|---|---|
| Unit Price with VAT: | kr 97,11250 |

