
MAX4829ELT+T | |
|---|---|
DigiKey Part Number | 175-MAX4829ELT+TTR-ND - Tape & Reel (TR) 175-MAX4829ELT+TCT-ND - Cut Tape (CT) 175-MAX4829ELT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4829ELT+T |
Description | IC CURRENT LIMITING 6UDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 100mA 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4829ELT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.3V ~ 5.5V | |
Current - Output | 100mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 38,58000 | kr 38,58 |
| 10 | kr 29,15100 | kr 291,51 |
| 25 | kr 26,78800 | kr 669,70 |
| 100 | kr 24,19150 | kr 2 419,15 |
| 250 | kr 22,95292 | kr 5 738,23 |
| 500 | kr 22,81572 | kr 11 407,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 20,94440 | kr 52 361,00 |
| Unit Price without VAT: | kr 38,58000 |
|---|---|
| Unit Price with VAT: | kr 48,22500 |











