Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9017AEKA+T

DigiKey Part Number
MAX9017AEKA+TTR-ND - Tape & Reel (TR)
MAX9017AEKA+TCT-ND - Cut Tape (CT)
MAX9017AEKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9017AEKA+T
Description
IC COMPARATOR 2 W/VOLT REF SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9017AEKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.001µA @ 5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
2.8µA
CMRR, PSRR (Typ)
80dB PSRR
Propagation Delay (Max)
28µs
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 350
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 36,89000kr 36,89
10kr 27,79100kr 277,91
25kr 25,52160kr 638,04
100kr 23,02380kr 2 302,38
250kr 21,83320kr 5 458,30
500kr 21,11554kr 10 557,77
1 000kr 20,52495kr 20 524,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 19,90146kr 49 753,65
5 000kr 19,52574kr 97 628,70
Manufacturers Standard Package
Unit Price without VAT:kr 36,89000
Unit Price with VAT:kr 46,11250