Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8869EUE50+T

DigiKey Part Number
MAX8869EUE50+TTR-ND - Tape & Reel (TR)
MAX8869EUE50+TCT-ND - Cut Tape (CT)
MAX8869EUE50+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8869EUE50+T
Description
IC REG LINEAR POS ADJ 1A 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX8869EUE50+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 1A
Current - Output
Current - Quiescent (Iq)
2 mA
Current - Supply (Max)
2.5 mA
PSRR
54dB (100kHz)
Control Features
Enable, Reset, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 628
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 75,38000kr 75,38
10kr 58,24600kr 582,46
25kr 53,95760kr 1 348,94
100kr 49,24990kr 4 924,99
250kr 47,00452kr 11 751,13
500kr 45,65124kr 22 825,62
1 000kr 44,53719kr 44 537,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 43,36146kr 108 403,65
Manufacturers Standard Package
Unit Price without VAT:kr 75,38000
Unit Price with VAT:kr 94,22500