Oximeter/Heart Rate Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX86174AENE+T

DigiKey Part Number
175-MAX86174AENE+TTR-ND - Tape & Reel (TR)
175-MAX86174AENE+TCT-ND - Cut Tape (CT)
175-MAX86174AENE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX86174AENE+T
Description
SENSOR OXIMETER/HEART RATE I2C
Customer Reference
Detailed Description
Oximeter/Heart Rate Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
MAX86174AENE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Sensor Type
Oximeter/Heart Rate
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types