
MAX6501UKP115+T | |
|---|---|
DigiKey Part Number | MAX6501UKP115+TTR-ND - Tape & Reel (TR) MAX6501UKP115+TCT-ND - Cut Tape (CT) MAX6501UKP115+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6501UKP115+T |
Description | THERMOSTAT 115DEG ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 115°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6501UKP115+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 115°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,12000 | kr 24,12 |
| 5 | kr 21,49000 | kr 107,45 |
| 10 | kr 20,50400 | kr 205,04 |
| 25 | kr 19,32200 | kr 483,05 |
| 50 | kr 18,51600 | kr 925,80 |
| 100 | kr 17,77820 | kr 1 777,82 |
| 500 | kr 16,29650 | kr 8 148,25 |
| 1 000 | kr 15,74479 | kr 15 744,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 12,82234 | kr 32 055,85 |
| 5 000 | kr 12,56375 | kr 62 818,75 |
| Unit Price without VAT: | kr 24,12000 |
|---|---|
| Unit Price with VAT: | kr 30,15000 |

