
MAX6324HUT29+T | |
|---|---|
DigiKey Part Number | MAX6324HUT29+TTR-ND - Tape & Reel (TR) MAX6324HUT29+TCT-ND - Cut Tape (CT) MAX6324HUT29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6324HUT29+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6324HUT29+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 66,64000 | kr 66,64 |
| 10 | kr 51,26000 | kr 512,60 |
| 25 | kr 47,42480 | kr 1 185,62 |
| 100 | kr 43,20020 | kr 4 320,02 |
| 250 | kr 41,18740 | kr 10 296,85 |
| 500 | kr 39,97384 | kr 19 986,92 |
| 1 000 | kr 38,97496 | kr 38 974,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 37,92074 | kr 94 801,85 |
| Unit Price without VAT: | kr 66,64000 |
|---|---|
| Unit Price with VAT: | kr 83,30000 |


