
MAX5492PC01500+T | |
|---|---|
DigiKey Part Number | MAX5492PC01500+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5492PC01500+T |
Description | RES NETWORK 2 RES MULT OHM SC74A |
Customer Reference | |
Detailed Description | 4k, 6k Ohm 160mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 4k, 6k | |
Tolerance | - | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | ±1.5ppm/°C | |
Number of Pins | 5 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.064" W (2.90mm x 1.63mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |

