909.1, 9.091k Ohm 160mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5492LC10000+T

DigiKey Part Number
175-MAX5492LC10000+TTR-ND - Tape & Reel (TR)
175-MAX5492LC10000+TCT-ND - Cut Tape (CT)
175-MAX5492LC10000+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5492LC10000+T
Description
RES NETWORK 2 RES MULT OHM SC74A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
909.1, 9.091k Ohm 160mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
MAX5492LC10000+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
909.1, 9.091k
Tolerance
-
Number of Resistors
2
Resistor Matching Ratio
±0.1%
Resistor-Ratio-Drift
±1.5ppm/°C
Number of Pins
5
Power Per Element
160mW
Temperature Coefficient
±35ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Size / Dimension
0.114" L x 0.064" W (2.90mm x 1.63mm)
Height - Seated (Max)
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 651
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 42,52000kr 42,52
10kr 32,21300kr 322,13
25kr 29,63440kr 740,86
100kr 26,79900kr 2 679,90
250kr 25,44752kr 6 361,88
500kr 24,63278kr 12 316,39
1 000kr 23,96209kr 23 962,09
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 23,25416kr 58 135,40
Manufacturers Standard Package
Unit Price without VAT:kr 42,52000
Unit Price with VAT:kr 53,15000