5k, 25k Ohm 87.5mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5491TA05000+T

DigiKey Part Number
175-MAX5491TA05000+TTR-ND - Tape & Reel (TR)
175-MAX5491TA05000+TCT-ND - Cut Tape (CT)
175-MAX5491TA05000+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5491TA05000+T
Description
RES NTWRK 2 RES MULT OHM TO236-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5k, 25k Ohm 87.5mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX5491TA05000+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
5k, 25k
Tolerance
-
Number of Resistors
2
Resistor Matching Ratio
±0.035%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
3
Power Per Element
87.5mW
Temperature Coefficient
±35ppm/°C
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Size / Dimension
0.115" L x 0.051" W (2.92mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 364
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 97,39000kr 97,39
10kr 75,90500kr 759,05
25kr 70,53400kr 1 763,35
100kr 64,63090kr 6 463,09
250kr 61,81648kr 15 454,12
500kr 60,12006kr 30 060,03
1 000kr 58,72387kr 58 723,87
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 57,25009kr 143 125,23
Manufacturers Standard Package
Unit Price without VAT:kr 97,39000
Unit Price with VAT:kr 121,73750