
MAX4494AUA+T | |
|---|---|
DigiKey Part Number | 175-MAX4494AUA+TTR-ND - Tape & Reel (TR) 175-MAX4494AUA+TCT-ND - Cut Tape (CT) 175-MAX4494AUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4494AUA+T |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4494AUA+T Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 770µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 200 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 36,67000 | kr 36,67 |
| 10 | kr 27,66400 | kr 276,64 |
| 25 | kr 25,41640 | kr 635,41 |
| 100 | kr 22,94390 | kr 2 294,39 |
| 250 | kr 21,76492 | kr 5 441,23 |
| 500 | kr 21,61354 | kr 10 806,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 19,85198 | kr 49 629,95 |
| Unit Price without VAT: | kr 36,67000 |
|---|---|
| Unit Price with VAT: | kr 45,83750 |

