Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4382EEE+T

DigiKey Part Number
MAX4382EEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4382EEE+T
Description
IC OPAMP VFB 3 CIRCUIT 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4382EEE+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
3
Output Type
Rail-to-Rail
Slew Rate
485V/µs
-3db Bandwidth
210 MHz
Current - Input Bias
8.5 µA
Voltage - Input Offset
3 mV
Current - Supply
7.5mA (x3 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 33,00017kr 82 500,42
Manufacturers Standard Package
Unit Price without VAT:kr 33,00017
Unit Price with VAT:kr 41,25021