
MAX3956AETJ+ | |
|---|---|
DigiKey Part Number | MAX3956AETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3956AETJ+ |
Description | IC TRANSCEIVER FULL 1/1 32TQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 32-TQFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 11.3Gbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |

