
MAX3485ECSA+ | |
|---|---|
DigiKey Part Number | MAX3485ECSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3485ECSA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3485ECSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 83,89000 | kr 83,89 |
| 10 | kr 65,08500 | kr 650,85 |
| 25 | kr 60,38400 | kr 1 509,60 |
| 100 | kr 55,21670 | kr 5 521,67 |
| 300 | kr 52,33427 | kr 15 700,28 |
| 500 | kr 51,26886 | kr 25 634,43 |
| 1 000 | kr 50,04673 | kr 50 046,73 |
| Unit Price without VAT: | kr 83,89000 |
|---|---|
| Unit Price with VAT: | kr 104,86250 |


