
MAX34446ETL+ | |
|---|---|
DigiKey Part Number | MAX34446ETL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX34446ETL+ |
Description | IC PS DATA LOGGER PMBUS 40TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Base Station-Networking Line Cards, Servers 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34446ETL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Base Station-Networking Line Cards, Servers | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 3 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 90,16000 | kr 90,16 |
| 10 | kr 70,04500 | kr 700,45 |
| 50 | kr 62,00860 | kr 3 100,43 |
| 100 | kr 59,51900 | kr 5 951,90 |
| 250 | kr 56,89108 | kr 14 222,77 |
| 500 | kr 55,30684 | kr 27 653,42 |
| 1 000 | kr 54,00332 | kr 54 003,32 |
| Unit Price without VAT: | kr 90,16000 |
|---|---|
| Unit Price with VAT: | kr 112,70000 |

