Clamp Ipp Tvs Diode Surface Mount 6-WLP (1.57x1.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3203EEWT+T

DigiKey Part Number
MAX3203EEWT+TTR-ND - Tape & Reel (TR)
MAX3203EEWT+TCT-ND - Cut Tape (CT)
MAX3203EEWT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3203EEWT+T
Description
TVS DIODE 6WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-WLP (1.57x1.05)
Datasheet
 Datasheet
EDA/CAD Models
MAX3203EEWT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Bidirectional Channels
3
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB OTG
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFBGA, WLBGA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 36,99000kr 36,99
10kr 25,63000kr 256,30
100kr 20,80560kr 2 080,56
500kr 20,76034kr 10 380,17
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 16,96106kr 42 402,65
Manufacturers Standard Package
Unit Price without VAT:kr 36,99000
Unit Price with VAT:kr 46,23750