
MAX16166EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX16166EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX16166EVKIT# |
Description | EVAL BOARD FOR MAX16166 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16166 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | MAX16166 | |
Primary Attributes | 2.7V ~ 16V Operating Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 637,71000 | kr 1 637,71 |
| Unit Price without VAT: | kr 1 637,71000 |
|---|---|
| Unit Price with VAT: | kr 2 047,13750 |

