RF Transmitter ASK, BPSK 868MHz PCB, Surface Mount Antenna 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2903ETI+

DigiKey Part Number
MAX2903ETI+-ND
Manufacturer
Manufacturer Product Number
MAX2903ETI+
Description
RF TX IC ASK/BPSK 868MHZ 28WFQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Transmitter ASK, BPSK 868MHz PCB, Surface Mount Antenna 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX2903ETI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
868MHz
Applications
ISM
Modulation or Protocol
ASK, BPSK
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
200mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.7V ~ 4.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 97,70000kr 97,70
10kr 84,85100kr 848,51
60kr 76,40267kr 4 584,16
120kr 73,46525kr 8 815,83
300kr 69,83903kr 20 951,71
540kr 67,66017kr 36 536,49
1 020kr 65,42354kr 66 732,01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 97,70000
Unit Price with VAT:kr 122,12500