
MAX22441CEEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX22441CEEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22441CEEVKIT# |
Description | EVAL BOARD FOR MAX22441 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22441 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | MAX22441 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 482,87000 | kr 482,87 |
| Unit Price without VAT: | kr 482,87000 |
|---|---|
| Unit Price with VAT: | kr 603,58750 |

