MAX2306ETI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2165ETI+

DigiKey Part Number
MAX2165ETI+-ND
Manufacturer
Manufacturer Product Number
MAX2165ETI+
Description
RF RECEIVER 470MHZ-780MHZ 28QFN
Customer Reference
Detailed Description
- RF Receiver 470MHz ~ 780MHz PCB, Surface Mount 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX2165ETI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
470MHz ~ 780MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
DVB-T, H
Current - Receiving
109mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.75V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types