
MAX2165ETI+T | |
|---|---|
DigiKey Part Number | MAX2165ETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2165ETI+T |
Description | RF RECEIVER 470MHZ-780MHZ 28QFN |
Customer Reference | |
Detailed Description | - RF Receiver 470MHz ~ 780MHz PCB, Surface Mount 28-TQFN (5x5) |
EDA/CAD Models | MAX2165ETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 470MHz ~ 780MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | DVB-T, H | |
Current - Receiving | 109mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.75V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |

