
MAX20810AFE+ | |
|---|---|
DigiKey Part Number | 505-MAX20810AFE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20810AFE+ |
Description | IC REG BUCK ADJ 10A 16FC2QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 10A 16-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20810AFE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.8V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-FC2QFN (4.3x6.55) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 77,64000 | kr 77,64 |
| 10 | kr 60,09200 | kr 600,92 |
| 25 | kr 55,70440 | kr 1 392,61 |
| 100 | kr 50,87670 | kr 5 087,67 |
| 364 | kr 47,78973 | kr 17 395,46 |
| 728 | kr 46,54154 | kr 33 882,24 |
| 1 092 | kr 45,91650 | kr 50 140,82 |
| Unit Price without VAT: | kr 77,64000 |
|---|---|
| Unit Price with VAT: | kr 97,05000 |


