Data Acquisition System (DAS) 12 b 100k Parallel 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX180BCPL+

DigiKey Part Number
MAX180BCPL+-ND
Manufacturer
Manufacturer Product Number
MAX180BCPL+
Description
IC DAS 12BIT 100K 40DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 100k Parallel 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX180BCPL+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS)
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
100k
Data Interface
Parallel
Voltage Supply Source
Analog and Digital
Voltage - Supply
5V, -12V, -15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Factory Stock: 270
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 748,00000kr 748,00
10kr 621,23200kr 6 212,32
30kr 584,18433kr 17 525,53
100kr 554,77700kr 55 477,70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 748,00000
Unit Price with VAT:kr 935,00000