
MAX17501HTEVKIT# | |
|---|---|
DigiKey Part Number | MAX17501HTEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17501HTEVKIT# |
Description | EVAL BOARD FOR MAX17501H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17501H Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 2.5V | |
Current - Output | 500mA | |
Voltage - Input | 4.5V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17501H | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 423,95000 | kr 423,95 |
| Unit Price without VAT: | kr 423,95000 |
|---|---|
| Unit Price with VAT: | kr 529,93750 |


