
MAX17083ETG+ | |
|---|---|
DigiKey Part Number | MAX17083ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17083ETG+ |
Description | IC REG BUCK ADJ 5A 24TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (0.75V, 1.1V, 1.5V, 1.8V) 1 Output 5A 24-WFQFN Exposed Pad |
EDA/CAD Models | MAX17083ETG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2.7V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |

