Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1617MEE+T

DigiKey Part Number
MAX1617MEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1617MEE+T
Description
SENSOR DIGITAL -55C-125C 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP
EDA/CAD Models
MAX1617MEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-55°C ~ 125°C
Output Type
SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
7 b
Features
One-Shot, Output Switch, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
60°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 167,85298kr 419 632,45
Manufacturers Standard Package
Unit Price without VAT:kr 167,85298
Unit Price with VAT:kr 209,81623