
MAX16170EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX16170EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX16170EVKIT# |
Description | EVAL BOARD FOR MAX16170 |
Customer Reference | |
Detailed Description | MAX16170 - Circuit Protection Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Circuit Protection | |
Embedded | No | |
Utilized IC / Part | MAX16170 | |
Primary Attributes | Overvoltage Protection | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 109,45000 | kr 1 109,45 |
| Unit Price without VAT: | kr 1 109,45000 |
|---|---|
| Unit Price with VAT: | kr 1 386,81250 |

