
MAX16053AUT+TW | |
|---|---|
DigiKey Part Number | 505-MAX16053AUT+TWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16053AUT+TW |
Description | HIGH-VOLTAGE, ADJUSTABLE SEQUENC |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer SOT-23-6 |
EDA/CAD Models | MAX16053AUT+TW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor, Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.25V ~ 28V | |
Current - Supply | 29 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

