
MAX16009TG+T | |
|---|---|
DigiKey Part Number | 175-MAX16009TG+TTR-ND - Tape & Reel (TR) 175-MAX16009TG+TCT-ND - Cut Tape (CT) 175-MAX16009TG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16009TG+T |
Description | IC SUPERVISOR 4 CHANNEL 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16009TG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 129,16000 | kr 129,16 |
| 10 | kr 101,56500 | kr 1 015,65 |
| 25 | kr 94,68440 | kr 2 367,11 |
| 100 | kr 87,12110 | kr 8 712,11 |
| 250 | kr 83,51496 | kr 20 878,74 |
| 500 | kr 81,34194 | kr 40 670,97 |
| 1 000 | kr 79,55326 | kr 79 553,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 77,66532 | kr 194 163,30 |
| Unit Price without VAT: | kr 129,16000 |
|---|---|
| Unit Price with VAT: | kr 161,45000 |


