TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1589AEZT250+T

DigiKey Part Number
175-MAX1589AEZT250+TTR-ND - Tape & Reel (TR)
175-MAX1589AEZT250+TCT-ND - Cut Tape (CT)
175-MAX1589AEZT250+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1589AEZT250+T
Description
IC REG LIN 2.5V 500MA TSOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1589AEZT250+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 500mA
Current - Output
Current - Quiescent (Iq)
140 µA
PSRR
70dB (1kHz)
Control Features
Enable, Reset
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 765
Factory Stock: 10 000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 36,69000kr 36,69
10kr 27,61000kr 276,10
25kr 25,35680kr 633,92
100kr 22,87210kr 2 287,21
250kr 21,68844kr 5 422,11
500kr 20,97462kr 10 487,31
1 000kr 20,38725kr 20 387,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 19,76726kr 49 418,15
5 000kr 19,39355kr 96 967,75
Manufacturers Standard Package
Unit Price without VAT:kr 36,69000
Unit Price with VAT:kr 45,86250