
MAX14839GTC+T | |
|---|---|
DigiKey Part Number | 175-MAX14839GTC+TTR-ND - Tape & Reel (TR) 175-MAX14839GTC+TCT-ND - Cut Tape (CT) 175-MAX14839GTC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14839GTC+T |
Description | IC OUTPUT DRIVER 12TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Driver IC Logic Input Logic Output 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14839GTC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Output Driver | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 1.2 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 61,91000 | kr 61,91 |
| 10 | kr 47,50100 | kr 475,01 |
| 25 | kr 43,89880 | kr 1 097,47 |
| 100 | kr 39,94170 | kr 3 994,17 |
| 250 | kr 38,05632 | kr 9 514,08 |
| 500 | kr 36,91954 | kr 18 459,77 |
| 1 000 | kr 35,98399 | kr 35 983,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 34,99622 | kr 87 490,55 |
| Unit Price without VAT: | kr 61,91000 |
|---|---|
| Unit Price with VAT: | kr 77,38750 |

