
MAX14720EEWA+T | |
|---|---|
DigiKey Part Number | MAX14720EEWA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14720EEWA+T |
Description | IC REG SGL BUCK/BST/LINEAR 25WLP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 2MHz 25-WLP (2.11x2.23) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14720EEWA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 2.5V ~ 5V, PROG | |
Voltage/Current - Output 2 | 1V ~ 2V, 250mA | |
Voltage/Current - Output 3 | 0.9V ~ 4V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, WLBGA | |
Supplier Device Package | 25-WLP (2.11x2.23) | |
Base Product Number |

