
MAX14562ETA+T | |
|---|---|
DigiKey Part Number | MAX14562ETA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14562ETA+T |
Description | TVS DEVICE MIXED 8-TDFN-EP |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |

