


MAX13326GUI/V+ | |
|---|---|
DigiKey Part Number | MAX13326GUI/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13326GUI/V+ |
Description | IC LINE DRIVER 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel 28-TSSOP-EP |
EDA/CAD Models | MAX13326GUI/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Line Driver | |
Applications | Audio, Pre-Amplifier | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 4.5V ~ 18V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | Class D | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 67,40000 | kr 6 740,00 |
| Unit Price without VAT: | kr 67,40000 |
|---|---|
| Unit Price with VAT: | kr 84,25000 |

