
MAX11150EUB+ | |
|---|---|
DigiKey Part Number | MAX11150EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11150EUB+ |
Description | IC ADC 18BIT 10-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11150EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.3V ~ 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 287,57000 | kr 287,57 |
| 10 | kr 232,21700 | kr 2 322,17 |
| 50 | kr 210,05860 | kr 10 502,93 |
| 100 | kr 203,19800 | kr 20 319,80 |
| 250 | kr 195,95452 | kr 48 988,63 |
| 500 | kr 191,58958 | kr 95 794,79 |
| Unit Price without VAT: | kr 287,57000 |
|---|---|
| Unit Price with VAT: | kr 359,46250 |



