
DS28E25P+ | |
|---|---|
DigiKey Part Number | DS28E25P+-ND |
Manufacturer | |
Manufacturer Product Number | DS28E25P+ |
Description | IC AUTHENTICATION CHIP 6-TSOC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS28E25P+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Authentication, Security | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-TSOC | |
Base Product Number |
| Tube: | 2280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,11000 | kr 21,11 |
| 10 | kr 19,71000 | kr 197,10 |
| 25 | kr 19,14120 | kr 478,53 |
| 50 | kr 18,70500 | kr 935,25 |
| 120 | kr 18,15542 | kr 2 178,65 |
| 360 | kr 17,46781 | kr 6 288,41 |
| 600 | kr 17,15052 | kr 10 290,31 |
| 1 080 | kr 16,78852 | kr 18 131,60 |
| 5 040 | kr 16,08160 | kr 81 051,26 |
| Unit Price without VAT: | kr 21,11000 |
|---|---|
| Unit Price with VAT: | kr 26,38750 |



