
DS2125+T&R | |
|---|---|
DigiKey Part Number | DS2125+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2125+T&R |
Description | IC TERM SCSI ULT3 LVD/SE 48-LQFP |
Customer Reference | |
Detailed Description | SCSI, LVD, SE Terminator 15 Terminations 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | SCSI, LVD, SE | |
Number of Terminations | 15 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

