SCSI, LVD, SE Terminator 9 Terminations 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2120E/T&R

DigiKey Part Number
DS2120E/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2120E/T&R
Description
IC TERM SCSI ULTRA3 LVD 28TSSOP
Customer Reference
Detailed Description
SCSI, LVD, SE Terminator 9 Terminations 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
SCSI, LVD, SE
Number of Terminations
9
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types