
DS1672S-3+ | |
|---|---|
DigiKey Part Number | 505-DS1672S-3+-ND |
Manufacturer | |
Manufacturer Product Number | DS1672S-3+ |
Description | IC RTC BINARY COUNTER I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1672S-3+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Binary Counter | |
Features | Trickle-Charger | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 3.3V | |
Voltage - Supply, Battery | 1.3V ~ 3.63V | |
Current - Timekeeping (Max) | 500µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 49,65000 | kr 49,65 |
| 10 | kr 37,81200 | kr 378,12 |
| 25 | kr 34,85680 | kr 871,42 |
| 100 | kr 31,60130 | kr 3 160,13 |
| 300 | kr 29,78647 | kr 8 935,94 |
| 500 | kr 29,11534 | kr 14 557,67 |
| 1 000 | kr 28,34583 | kr 28 345,83 |
| 2 500 | kr 27,53355 | kr 68 833,88 |
| Unit Price without VAT: | kr 49,65000 |
|---|---|
| Unit Price with VAT: | kr 62,06250 |


