
TCS34087M OQFN12 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TCS34087MOQFN12LFT&RDPTR-ND - Tape & Reel (TR) 4991-TCS34087MOQFN12LFT&RDPCT-ND - Cut Tape (CT) 4991-TCS34087MOQFN12LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS34087M OQFN12 LF T&RDP |
Description | SENSOR OPT 940NM AMBIENT 12 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 940nm I2C 12-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Ambient | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,00000 | kr 19,00 |
| 5 | kr 16,82600 | kr 84,13 |
| 10 | kr 16,04100 | kr 160,41 |
| 25 | kr 15,09240 | kr 377,31 |
| 50 | kr 14,44520 | kr 722,26 |
| 100 | kr 13,85230 | kr 1 385,23 |
| 500 | kr 12,66184 | kr 6 330,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 12,21880 | kr 12 218,80 |
| 2 000 | kr 11,81254 | kr 23 625,08 |
| 3 000 | kr 11,59068 | kr 34 772,04 |
| 5 000 | kr 11,32665 | kr 56 633,25 |
| 7 000 | kr 11,16172 | kr 78 132,04 |
| Unit Price without VAT: | kr 19,00000 |
|---|---|
| Unit Price with VAT: | kr 23,75000 |

